Legris Stainless Steel Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 215-0278
- Mfr. Part No.:
- 4810 15 21
- Manufacturer:
- Legris
Subtotal (1 pack of 5 units)*
€490.44
(exc. VAT)
€603.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €490.44 | €98.088 |
*price indicative
- RS Stock No.:
- 215-0278
- Mfr. Part No.:
- 4810 15 21
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Body Material Stainless Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
Related links
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Festo Stainless Steel Threaded Threaded G
