Festo Stainless Steel Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 203-6084
- Mfr. Part No.:
- VZBD-4-S1-16-T-2-F1012-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,964.95
(exc. VAT)
€2,416.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,964.95 |
*price indicative
- RS Stock No.:
- 203-6084
- Mfr. Part No.:
- VZBD-4-S1-16-T-2-F1012-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 4 mm | |
| Flow Factor Kv | 1641m³/h | |
| Body Material | Stainless Steel | |
| Outlet Thread Standard | G | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | 3-A sanitary, CRN, CE mark | |
| Model Number | 4795673 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 4 mm | ||
Flow Factor Kv 1641m³/h | ||
Body Material Stainless Steel | ||
Outlet Thread Standard G | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals 3-A sanitary, CRN, CE mark | ||
Model Number 4795673 | ||
Festo Ball Valve, 1641m³/h Flow Factor Kv, 4mm Outlet Port size - VZBD-4-S1-16-T-2-F1012-V14V14, Numeric Part Number: 4795673
This ball valve provides a sanitary flow-control solution for industrial process systems, designed for robust service where corrosion resistance and high-temperature operation are required. It integrates a threaded inlet and a matched outlet arrangement to connect into pipework, and includes an actuator for automated operation. Construction materials and sealing choices suit applications demanding hygiene and chemical resistance.
Features and Benefits:
• Stainless steel body resists corrosion and simplifies cleaning
• Fluoropolymer Seals permit high-temperature operation up to 200°C
• Kv 1641 m3/h flow capacity enables substantial throughput
• Cast stainless steel ball ensures Durable flow control under load
• 4mm G outlet with threaded inlet facilitates Compact connections
• Stainless steel handle and actuator included support manual or automated use
• Fluoropolymer Seals permit high-temperature operation up to 200°C
• Kv 1641 m3/h flow capacity enables substantial throughput
• Cast stainless steel ball ensures Durable flow control under load
• 4mm G outlet with threaded inlet facilitates Compact connections
• Stainless steel handle and actuator included support manual or automated use
Applications
• Suitable for food and beverage sanitary processing lines
• Ideal for high-temperature steam or thermal-transfer systems
• Used for automated flow control in factory automation plants
• Can be used for valves in chemical dosing and transfer systems
• Used with hygienic piping in dairy and pharmaceutical production
• Ideal for high-temperature steam or thermal-transfer systems
• Used for automated flow control in factory automation plants
• Can be used for valves in chemical dosing and transfer systems
• Used with hygienic piping in dairy and pharmaceutical production
What approvals indicate suitability for sanitary environments?
It carries sanitary certification confirming compliance with industry hygiene standards and regional registration for use in regulated facilities.
How does the actuator affect installation options?
The supplied actuator allows both manual operation via the stainless steel handle and automated control without additional actuator procurement, simplifying system integration.
Which materials make the valve compatible with aggressive media?
The combination of stainless-steel wetted parts and fluoropolymer Seals provides chemical resistance suitable for many process fluids while maintaining structural integrity.
Related links
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
