Norgren Nickel Plated Brass Threaded Threaded 2-Way, Reduced Bore, 1/4 in 10 bar, Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.91

(exc. VAT)

€15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.91
5 - 9€12.67
10 +€12.38

*price indicative

RS Stock No.:
218-0170
Mfr. Part No.:
601112228
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Valve Type

2-Way, Reduced Bore

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Port Size

1/4 in

Outlet Port Size

1/4 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

G

Outlet Thread Standard

G

Maximum Operating Temperature

200°C

Handle Material

Zinc Plated Steel

Standards/Approvals

ISO 5211

Maximum Operating Pressure

10 bar

Series

60

RoHS Status: Exempt

COO (Country of Origin):
IT

IMI Norgren Ball Valve, 2 Way, Reduced Bore - 60 Series - 601112228


Looking for a way to manually control flow rates through compressed or enclosed systems? Choose this 2-way ball valve from IMI Norgren. It stops or starts the movement of liquid and gas media to support the effective performance of your application. Low resistance helps prevent obstructions that would otherwise lead to unnecessary downtime. The unit's wide operating media pressure range between -20°C and +200°C makes it suitable for use with heavy-duty substances such as hydraulic fluids. Thanks to a working scope between -0.4 and 10 bar, it's a versatile choice.

Features & Benefits


• Tough nickel-plated brass housing for reliable durability and low maintenance

• NBR seals ensure an airtight unit to minimise leaks

• Easy-to-turn handle for making precise manual adjustments

• Wide operating temperature range between -10°C and +200°C for use in demanding conditions

Applications


• Gas furnaces

• Cylinders

• Automated factory processes

• Medical equipment

• Automotive industry

Does this ball valve have a reduced or full bore?


It has a reduced bore, meaning it can stop or start flows.

Can I use this ball valve for pressurised air systems?


Yes, you can use this versatile component for air and gas as well as water and other liquids.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy