Norgren Nickel Plated Brass Threaded Threaded 2-Way, 1 in 40 bar, Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.52

(exc. VAT)

€44.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.52
5 - 9€35.77
10 +€35.02

*price indicative

RS Stock No.:
218-0175
Mfr. Part No.:
602112188
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Valve Type

2-Way

Inlet Port Size

1 in

Outlet Port Size

1 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

RP

Outlet Thread Standard

ISO 7.1

Maximum Operating Temperature

200°C

Handle Material

Zinc Plated Steel

Standards/Approvals

ISO 5211

Series

60

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.

Brass or nickel plated material

-20 to 200°C ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy