Festo Stainless Steel Threaded Weld-on End, Ball Valve
- RS Stock No.:
- 275-2893
- Mfr. Part No.:
- VZBA-1/2"-WW-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.37
(exc. VAT)
€133.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.37 |
*price indicative
- RS Stock No.:
- 275-2893
- Mfr. Part No.:
- VZBA-1/2"-WW-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Weld-on End | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Body Material | Stainless Steel | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, DIN 3202-S13 | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686663 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Weld-on End | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Body Material Stainless Steel | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, DIN 3202-S13 | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686663 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 15mm Compression Fitting Size, 63 bar Maximum Working Pressure - VZBA-1/2-WW-63-T-22-F0304-V4V4T, Numeric Part Number: 1686663
This stainless steel ball valve is a Durable 2-way ball valve designed specifically for precise control of fluid flow. Constructed from high-alloy stainless steel, it boasts a nominal size of DN 15 and an inside diameter of 16mm. This valve can handle a maximum working pressure of 63 bar and operates efficiently with air, gas, and water.
Features & Benefits
• High-pressure performance with a maximum working pressure of 63 bar
• Soft sealing principle for reliable leakage prevention
• Compact design allows flexible in-line installation
• Threaded connection for easy assembly and disassembly
• Durable construction ensures long-term use in harsh environments
• Corrosion-resistant materials enhance longevity in demanding applications
• Soft sealing principle for reliable leakage prevention
• Compact design allows flexible in-line installation
• Threaded connection for easy assembly and disassembly
• Durable construction ensures long-term use in harsh environments
• Corrosion-resistant materials enhance longevity in demanding applications
Applications
• Used with compressed Air systems in industrial settings
• Suitable for gas distribution in controlled environments
• Effective for water supply lines where pressure management is critical
• Ideal for requiring NEUTRAL fluid handling
• Suitable for gas distribution in controlled environments
• Effective for water supply lines where pressure management is critical
• Ideal for requiring NEUTRAL fluid handling
What operating temperature range can be accommodated?
It operates efficiently within a temperature range of -10 °C to 200 °C making it versatile for various media.
Can it be installed in any position?
The valve can be installed in-line, allowing flexibility in system design and application needs.
What materials are used in the construction of the seals?
The Seals are MADE from FPM, reinforced PTFE ensuring compatibility with multiple media types and enhanced performance.
Is this valve safe for use with chemicals?
It is compatible with inert gases and NEUTRAL fluids, but specific media inquiries can be addressed upon request.
Related links
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
