Festo Stainless Steel Threaded, ISO 5211 Weld-on End, Ball Valve

Subtotal (1 unit)*

€164.48

(exc. VAT)

€202.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€164.48

*price indicative

RS Stock No.:
275-2891
Mfr. Part No.:
VZBA-1"-WW-63-T-22-F0405-V4V4T
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Weld-on End

Product Type

Ball Valve

Inlet Connection Type

Threaded

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

25 mm

Body Material

Stainless Steel

Inlet Thread Standard

ISO 5211

Handle Material

High Alloy Steel

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3202-S13, ATEX, ISO 5211

Model Number

1686689

Maximum Operating Pressure

63 bar

COO (Country of Origin):
TW

Festo VZBA Series Ball Valve, 25mm Pipe Diameter, 63 bar Maximum Working Pressure - VZBA-1-WW-63-T-22-F0405-V4V4T, Numeric Part Number: 1686689


This is a robust 2-way ball valve comes with a nominal size of DN 25 and an inside diameter of 25mm, this stainless steel ball valve is rated for a maximum working pressure of 63 bar. It is specifically engineered for use with air, gas, and water and features a threaded attachment type, suitable for reliable in-line installation.

Features & Benefits


• High-alloy stainless steel construction ensures durability and longevity
• Soft sealing principle provides effective media containment
• Reversible flow direction accommodates flexible installation
• Maximum operating pressure of 63 bar enhances functionality under heavy loads
• Corrosion resistance class CRC 3 supports challenging environments

Applications


• Utilised in compressed Air systems for efficient control
• Suitable for gas distribution in industrial settings
• Effective for water management in mechanical
• Used in NEUTRAL fluid processes across diverse industries

What is the maximum temperature range this valve can handle?


It operates effectively within a temperature range of -10 °C to 200 °C ensuring reliable performance in various conditions.

How does this valve accommodate different installation needs?


It offers an optional mounting position and is designed for in-line installations, allowing for versatile application in piping systems.

Can it be used for aggressive chemical fluids?


While primarily designed for air, gas, and water, it is possible to use this valve with other NEUTRAL fluids upon request.

What types of sealing materials are used?


It features FPM and PTFE materials for Seals ensuring compatibility with a wide range of media while providing a secure seal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy