Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2902
- Mfr. Part No.:
- VZBA-21/2"-GG-63-T-22-F0710-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€845.03
(exc. VAT)
€1,039.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €845.03 |
*price indicative
- RS Stock No.:
- 275-2902
- Mfr. Part No.:
- VZBA-21/2"-GG-63-T-22-F0710-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 21/2 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 507m³/h | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1, DIN 3202-M3, ISO 5211 | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686648 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 21/2 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 507m³/h | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1, DIN 3202-M3, ISO 5211 | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686648 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 2 Way Type, 21/2 in Thread Size - VZBA-21/2-GG-63-T-22-F0710-V4V4T, Numeric Part Number: 1686648
This ball valve is a highly effective 2-way valve comes with a threaded connection type conforming to Rp standards. It features a nominal diameter of 65mm and is MADE of Durable stainless steel ensuring both strength and longevity. This valve operates safely with air, gas, and water, and withstands maximum pressures of up to 63 bar.
Features & Benefits
• 2-way design allows versatile flow control
• Mechanical actuation offers dependable operation
• Soft sealing principle ensures a secure seal
• Flange hole pattern aids in easy installation
• Reversible flow direction enhances system flexibility
• High corrosion resistance suits challenging environments
• Mechanical actuation offers dependable operation
• Soft sealing principle ensures a secure seal
• Flange hole pattern aids in easy installation
• Reversible flow direction enhances system flexibility
• High corrosion resistance suits challenging environments
Applications
• Used in Air and gas handling systems
• Applied in water supply and drainage systems
• Utilised in pneumatic and hydraulic processes
• Essential for industrial automation
• Applied in water supply and drainage systems
• Utilised in pneumatic and hydraulic processes
• Essential for industrial automation
What materials are used in the construction of this valve?
The valve is constructed from high-alloy stainless steel ensuring durability and resistance to corrosion. The Seals are MADE from FPM and reinforced PTFE, enhancing the reliability of the sealing mechanism.
How does the maximum working pressure affect usage?
The different maximum working pressures, such as 913 psi and 63 bar, indicate its capability to handle high-pressure applications without failure, making it suitable for demanding environments.
What is the range of media temperatures that can be handled?
The valve can manage media temperatures ranging from -10 °C to 200 °C, making it versatile for various temperature-sensitive applications within industrial settings.
Related links
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
