Festo Stainless Steel Threaded, EN 10226-1 Threaded, Ball Valve
- RS Stock No.:
- 275-2890
- Mfr. Part No.:
- VZBA-1"-GG-63-T-22-F0405-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€164.48
(exc. VAT)
€202.31
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €164.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2890
- Mfr. Part No.:
- VZBA-1"-GG-63-T-22-F0405-V4V4T
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene Reinforced, PTFE | |
| Outlet Port Size | 1 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1, ISO 5211, DIN 3202-M3 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 1686640 | |
| Maximum Operating Pressure | 63 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene Reinforced, PTFE | ||
Outlet Port Size 1 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1, ISO 5211, DIN 3202-M3 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 1686640 | ||
Maximum Operating Pressure 63 bar | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 25mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-1"-GG-63-T-22-F0405-V4V4T, Numeric Part Number: 1686640
Features & Benefits
Applications
Can it withstand harsh industrial environments?
Will it provide reliable flow control in high-pressure systems?
Is it compatible with compressed air systems?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
