Festo Stainless Steel Threaded, M Threaded, Ball Valve
- RS Stock No.:
- 275-2908
- Mfr. Part No.:
- VZBA-3/8"-GG-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€105.90
(exc. VAT)
€130.26
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €105.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2908
- Mfr. Part No.:
- VZBA-3/8"-GG-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 3/8 in | |
| Flow Factor Kv | 10m³/h | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | M | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 3202-M3, ISO 5211, EN 10226-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686632 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 3/8 in | ||
Flow Factor Kv 10m³/h | ||
Body Material Stainless Steel | ||
Inlet Thread Standard M | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 3202-M3, ISO 5211, EN 10226-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686632 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 10mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-3/8"-GG-63-T-22-F0304-V4V4T, Numeric Part Number: 1686632
Features & Benefits
Applications
Will it withstand high-pressure conditions?
Can it be used in automated systems?
Is it suitable for corrosive environments?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve
