Festo Stainless Steel Threaded Weld-on End, Ball Valve
- RS Stock No.:
- 275-2907
- Mfr. Part No.:
- VZBA-3/4"-WW-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€120.82
(exc. VAT)
€148.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.82 |
*price indicative
- RS Stock No.:
- 275-2907
- Mfr. Part No.:
- VZBA-3/4"-WW-63-T-22-F0304-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Weld-on End | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Body Material | Stainless Steel | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, ISO 8573-1, DIN 3202-S13 | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686665 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Weld-on End | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Body Material Stainless Steel | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, ISO 8573-1, DIN 3202-S13 | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686665 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 20mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-3/4"-WW-63-T-22-F0304-V4V4T, Numeric Part Number: 1686665
This stainless steel ball valve from Festo is a threaded, high-pressure ball valve designed for industrial applications. With an operating pressure of 63 Bar, this two-way ball valve ensures reliable performance in various settings.
Features & Benefits
• Constructed with stainless steel body and ball material for durability
• Easy to install with a compression fitting size of 20mm
• Suitable for high-pressure applications with an operating pressure of 63 Bar
• Versatile two-way design for optimal flow control
Applications
• Ideal for use in heavy-duty automation systems
• Suitable for mechanical applications requiring precise control
• Can be used in water treatment plants
• Great for industrial machinery and equipment
Can it handle high-pressure applications?
Yes, this ball valve is designed to operate at a pressure of 63 Bar, making it suitable for high-pressure environments.
Will it fit a 20mm compression fitting?
Yes, this ball valve comes with a 20mm compression fitting size for easy installation.
Is it suitable for industrial use?
This ball valve is designed for industrial applications, providing reliable performance in demanding settings.
Related links
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
