Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 281-3346
- Mfr. Part No.:
- 0446 10 17
- Manufacturer:
- Legris
Subtotal (1 box of 2 units)*
€104.23
(exc. VAT)
€128.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €104.23 | €52.115 |
*price indicative
- RS Stock No.:
- 281-3346
- Mfr. Part No.:
- 0446 10 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valves are universal series ball valves. This range of valves has patented seal wear compensating technology for reliable and durable sealing, protecting any system whether under pressure or vacuum. It has an automatic seal wear compensation for long term reliability. It is ideal for ensuring the performance of pneumatic circuits.
Smooth operation
Robust and corrosion resistant
100 percent leak tested in product
Lever can be repositioned and replaced
Related links
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Polymer Threaded Ball Valve, BSPP
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
- RS PRO Nickel Plated Brass Threaded Threaded Ball Ball Valve
