Legris Nickel Plated Brass Threaded, BSP Threaded, Ball Valve, BSP
- RS Stock No.:
- 281-6978
- Mfr. Part No.:
- 0402 07 13 22
- Manufacturer:
- Legris
Subtotal (1 box of 2 units)*
€99.77
(exc. VAT)
€122.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €99.77 | €49.885 |
*price indicative
- RS Stock No.:
- 281-6978
- Mfr. Part No.:
- 0402 07 13 22
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Nickel Plated Brass | |
| Outlet Port Size | 1/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Nickel Plated Brass | ||
Outlet Port Size 1/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valve ideal for ensuring the performance of pneumatic circuits. This range of valves has patented seal wear compensating technology for reliable and durable sealing, protecting any system whether under pressure or vacuum.
Unequalled performance under vacuum
Robust and corrosion resistant materials
100 percent leak tested in production
Date coding to guarantee quality and traceability
Related links
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
