Legris Brass Threaded Threaded Ball, 3/8 in G 20 bar, Ball Valve
- RS Stock No.:
- 281-6981
- Mfr. Part No.:
- 0482 09 17
- Manufacturer:
- Legris
Subtotal (1 box of 5 units)*
€363.72
(exc. VAT)
€447.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €363.72 | €72.744 |
*price indicative
- RS Stock No.:
- 281-6981
- Mfr. Part No.:
- 0482 09 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in G | |
| Outlet Port Size | 3/8 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -40°C | |
| Handle Material | Zamak | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DI:97/23/EC, RoHS, REACH, DI:2006/42/EC | |
| Maximum Operating Pressure | 20 bar | |
| Series | Universal | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 3/8 in G | ||
Outlet Port Size 3/8 in G | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -40°C | ||
Handle Material Zamak | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DI:97/23/EC, RoHS, REACH, DI:2006/42/EC | ||
Maximum Operating Pressure 20 bar | ||
Series Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valve ideal for ensuring the performance of pneumatic circuits. This range of valves has patented seal wear compensating technology for reliable and durable sealing, protecting any system whether under pressure or vacuum.
Unequalled performance under vacuum
Robust and corrosion resistant materials
100 percent leak tested in production
Date coding to guarantee quality and traceability
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded 12 bar, Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Chrome Plated Brass Threaded Threaded G
