Legris Brass Threaded Threaded Ball Valve, 3/8 in 12 bar, Ball Valve

Subtotal (1 box of 10 units)*

€335.22

(exc. VAT)

€412.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€335.22€33.522

*price indicative

RS Stock No.:
281-3356
Mfr. Part No.:
0497 07 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Valve Type

Ball Valve

Inlet Port Size

3/8 in

Outlet Port Size

3/8 in

Body Material

Brass

Maximum Operating Pressure

12 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Ball Valves are universal light series ball valves. These light series valves offer the advantages of compactness, ease of operation and long term reliability. It has chemical nickel plated brass with high phosphorous content for outstanding corrosion resistance.

Full flow

Wide range of configuration

Excellent performance under vacuum

Automatic seal wear compensation system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy