Legris Brass Threaded Threaded 2-Way, 6.35, Ball Valve
- RS Stock No.:
- 282-6501
- Mfr. Part No.:
- 0432 07 13
- Manufacturer:
- Legris
Image representative of range
Get a bulk buy discount
Add 5 more to save €14.15
View bulk pricing optionsSubtotal (1 unit)*
€91.07
(exc. VAT)
€112.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.07 | - |
| 5 - 9 | €88.24 | €14.15 |
| 10 + | €85.69 | €53.80 |
*price indicative
- RS Stock No.:
- 282-6501
- Mfr. Part No.:
- 0432 07 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | 2-Way | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | 6.35 | |
| Outlet Port Size | 6.35 | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type 2-Way | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size 6.35 | ||
Outlet Port Size 6.35 | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Handle Material Zinc Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
In-Line Valves
Valve lockable in open or closed position
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Related links
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded 3-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated BSPP Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
