Legris Sand Blasted Nickel Plated BSPP, BSPP BSPP, Ball Valve, BSPP

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 box of 5 units)*

€269.12

(exc. VAT)

€331.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€269.12€53.824-
5 - 9€261.04€52.2083%
10 +€253.24€50.6485%

*price indicative

RS Stock No.:
756-6853
Mfr. Part No.:
0489 07 13
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

BSPP

Product Type

Ball Valve

Inlet Connection Type

BSPP

Ball Material

Polished Brass

Outlet Port Size

1/4 in

Body Material

Sand Blasted Nickel Plated

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSPP

Standards/Approvals

standard

COO (Country of Origin):
FR

In-Line Vented Ball Valve Double Female BSPP


Allows collection of vented fluids through a threaded vent port:

Full flow

Optimum sealing due to compensating "O" rings

Retaining nut: Nickel Plated Brass

Excellent resistance to scaling due to ball seal configuration

Working temperature -20 to + 80 °C

Stem Brass

Stem seal NBR

Ball Valve, Standard, Padlockable and Panel Mount


These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy