Festo Stainless Steel Flange Flange, Ball Valve
- RS Stock No.:
- 288-3010
- Mfr. Part No.:
- VZBF-6-P1-20-D-2-F1012-V15V16
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,157.78
(exc. VAT)
€3,884.07
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,157.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-3010
- Mfr. Part No.:
- VZBF-6-P1-20-D-2-F1012-V15V16
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Flange | |
| Inlet Connection Type | Flange | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Flow Factor Kv | 4258m³/h | |
| Body Material | Stainless Steel | |
| Actuator Included | Yes | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ATEX Zone 1, ATEX Zone 21, ATEX Zone 2, CRN CE, EU Pressure Equipment Directive, ATEX Zone 22 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 4810861 | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Flange | ||
Inlet Connection Type Flange | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Flow Factor Kv 4258m³/h | ||
Body Material Stainless Steel | ||
Actuator Included Yes | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ATEX Zone 1, ATEX Zone 21, ATEX Zone 2, CRN CE, EU Pressure Equipment Directive, ATEX Zone 22 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 4810861 | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- CN
Related links
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Flange G
- Festo Stainless Steel Ball Valve
- Festo Stainless Steel Flange Ball Valve, G
- Festo Cast Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Ball Valve, NPT
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
