Parker Stainless Steel Compression Compression, Ball Valve
- RS Stock No.:
- 432-5016
- Mfr. Part No.:
- 4A-B6LJ2-SSP
- Manufacturer:
- Parker
Subtotal (1 unit)*
€170.77
(exc. VAT)
€210.05
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.77 |
*price indicative
- RS Stock No.:
- 432-5016
- Mfr. Part No.:
- 4A-B6LJ2-SSP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Connection Type | Compression | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Compression | |
| Ball Material | Stainless Steel | |
| Seal Material | Polychlorotrifluoroethylene | |
| Outlet Port Size | 1/4 in | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Connection Type Compression | ||
Product Type Ball Valve | ||
Outlet Connection Type Compression | ||
Ball Material Stainless Steel | ||
Seal Material Polychlorotrifluoroethylene | ||
Outlet Port Size 1/4 in | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
B Series Two Way Ball Valve
For control or isolation of fluids in process and instrumentation applications
Pressure rating 6000 psig (414 bar)
Operating temperature range –65 to +350°C
Fracture resistant handles with directional flow indicator
Body material ASTM A 351 Grade CF3M
Micro finished free floating stainless steel 316 ball providing seat wear compensation
PTFE packing and seals with PCTFE seat
Low operating torque
Panel mountable
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
Related links
- Parker Stainless Steel Compression Ball Valve, NPT
- Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Schneider Electric Stainless Steel Compression Spring
- Legris Stainless Steel Pipe Fitting, T Hexagon Tee Compression Compression Compression
- Parker Steel Compression Compression Check Valve Non Return Valve 42 mm, 250 bar
- Parker Steel Compression Compression Check Valve Non Return Valve 20 mm, 420 bar
- Parker Stainless Steel Needle Valve
