RS PRO Carbon Steel Threaded Threaded Full Port, 1/2 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4212
- Manufacturer:
- RS PRO
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€63.96
(exc. VAT)
€78.67
(inc. VAT)
- 11 unit(s) shipping from 29 January 2027
- Plus 33 unit(s) shipping from 04 May 2027
- Plus 11 unit(s) shipping from 29 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €63.96 | - |
| 5 - 9 | €62.62 | 2% |
| 10 + | €60.58 | 5% |
*price indicative
- RS Stock No.:
- 764-4212
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Carbon Steel | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | BS21, ASME B1.20.1 (NPT), DIN2999, EN10226, ISO7/1, ISO 5211, DIN 3202/4-M3-2013SM3 | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Carbon Steel | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals BS21, ASME B1.20.1 (NPT), DIN2999, EN10226, ISO7/1, ISO 5211, DIN 3202/4-M3-2013SM3 | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
Ball Valve, 3 Piece – Steel and Stainless Steel
Related links
- RS PRO Carbon Steel Threaded Threaded Full Port Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO Carbon Steel Threaded Threaded Manual Ball Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO Stainless Steel Threaded Threaded Manual Ball Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded Full Port Ball Valve
