RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way, 1 in 69 bar, Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€90.93

(exc. VAT)

€111.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€90.93
5 - 9€89.02
10 +€86.11

*price indicative

RS Stock No.:
764-4247
Distrelec Article No.:
304-25-876
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Valve Type

2-Way

Product Type

Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

1 in

Outlet Port Size

1 in

Body Material

ASTM A351-CF8M Stainless Steel

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSPP

Minimum Operating Temperature

-20°C

Handle Material

Stainless Steel

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

69 bar

RoHS Status: Exempt

Stainless Steel Screwed End Ball Valve - 3 Piece


RS Brand Stainless Steel Screwed End Ball Valves for the control of flow.

Features:


Full port 1/4" to 4" (DN8 to DN100)

W.P: 1000 WOG (PN63)

W.T: -20°C to 200°C

Investment casting

Blow-out proof stem

Locking device

ISO 5211 Mounting pad

Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226

Materials:


Body & Cap - ASTM A350-CF8M/ASTM A216-WCB

Ball - ASTM A351-CF8M

Stem - ASTM A276-316

Seat - PTFE/RTFE

Seal, Packing and Thrust Washer - PTFE

Gland Nut, Spring Washer, Stem Nut, Bolt & Nut - AISI 304

Handle & Locking Device - Stainless Steel

Handle Sleeve - PVC

Ball Valve, 3 Piece – Steel and Stainless Steel


3-piece design allows in-situ maintenance and servicing

Lockable Full Bore valves with thermally insulating lever sleeve

Incorporates ISO-5211 mounting flange for suitable actuator

Blow Out Proof Stem with Adjustable Stem packing

Seal, Thrust Washer, Stem Pack Material - P.T.F.E

Seat Material - P.T.F.E (15% Reinforced Glassfibre)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy