RS PRO ASTM A351-CF8M Stainless Steel NPT Threaded Full Port, 1/2 in 250 bar, Ball Valve
- RS Stock No.:
- 826-7157
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€184.34
(exc. VAT)
€226.74
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €184.34 | - |
| 5 - 9 | €180.47 | 2% |
| 10 + | €174.55 | 5% |
*price indicative
- RS Stock No.:
- 826-7157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | NPT | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Full Port | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | ASTM A351-CF8M Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 260°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | NACE MR0175, ASME B16.34, API 607, ISO 5211 | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type NPT | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Full Port | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material ASTM A351-CF8M Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 260°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals NACE MR0175, ASME B16.34, API 607, ISO 5211 | ||
Maximum Operating Pressure 250 bar | ||
RS PRO Stainless Steel Process Ball Valve 1/2 in NPT 2 Way
Use this RS PRO process ball valve to shut off and control parts of a plumbing system. It lets you easily start, stop or adjust the flow of water or gas through ducts and pipes. When you twist the top lever, the ball valve can narrow or widen the opening in the pipe, changing the speed and pressure of the flow. It can also be sealed to stop the flow entirely.
To keep the valve securely in position, the process ball valve has a blowout-proof stem. This prevents the pressure inside the valve from pushing the stem up and widening the gap inside the pipe.
For a high level of durability and reliability, the valve is made of stainless steel with seal-welded ends. This keeps the ball valve performing well even after many cycles, giving you a long-lasting and dependable shut-off mechanism.
Features and Benefits
• Threaded attachment type
• Stainless steel ball material
• Stainless steel body material
• Connection size of 1/2 in (12.7 mm)
• Silver handle colour
• Stainless steel handle material
• Lever handle type
• Maximum working pressure of 3600 psi (250 bar)
• Safe for use with industry
• Threaded connection of 1/2 in NPT (National Pipe Thread)
• Two-way
Related links
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- WIKA 250 bar
