Staubli Blue Plug Test Plug, Screw Termination, 32A, 30V ac, Gold Plating
- RS Stock No.:
- 261-3814
- Mfr. Part No.:
- 64.1045-23
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€4.02
(exc. VAT)
€4.94
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.02 |
10 - 24 | €3.75 |
25 - 49 | €3.54 |
50 + | €3.41 |
- RS Stock No.:
- 261-3814
- Mfr. Part No.:
- 64.1045-23
- Manufacturer:
- Staubli
Related links
- Staubli Green Plug Test Plug 32A Gold Plating
- Staubli Red Plug Test Plug 32A Gold Plating
- Staubli Yellow Plug Test Plug 32A Gold Plating
- Staubli Blue Plug Test Plug 32A Gold Plating
- Staubli Blue Socket Test Socket 25A Gold Plating
- Staubli Blue Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Blue Male Banana Plug Solder Termination 30 V Nickel Plating
- Staubli Blue Female Banana Socket Bolt Termination 600V, Gold Plating