Staubli Red Plug Test Plug, Screw Termination, 32A, 30V ac, Gold Plating
- RS Stock No.:
- 261-3813
- Distrelec Article No.:
- 303-01-043
- Mfr. Part No.:
- 64.1045-22
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 unit)**
€4.12
(exc. VAT)
€5.07
(inc. VAT)
229 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €4.12 |
10 - 24 | €3.83 |
25 - 49 | €3.62 |
50 + | €3.49 |
**price indicative
- RS Stock No.:
- 261-3813
- Distrelec Article No.:
- 303-01-043
- Mfr. Part No.:
- 64.1045-22
- Manufacturer:
- Staubli
Related links
- Staubli Green Plug Test Plug 32A Gold Plating
- Staubli Yellow Plug Test Plug 32A Gold Plating
- Staubli Blue Plug Test Plug 32A Gold Plating
- Staubli Red Plug Test Plug 32A Gold Plating
- Staubli Red Socket Test Socket 25A Gold Plating
- Staubli Red Plug 4 mm Test Plug & Socket 1kV, Nickel Plating
- Staubli Red, Plug Test Connector Adapter With Brass contacts and...
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating