Staubli Yellow Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- RS Stock No.:
- 261-3835
- Mfr. Part No.:
- 64.3040-24
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€4.73
(exc. VAT)
€5.82
(inc. VAT)
77 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.73 |
10 - 24 | €4.44 |
25 - 49 | €4.19 |
50 + | €4.04 |
- RS Stock No.:
- 261-3835
- Mfr. Part No.:
- 64.3040-24
- Manufacturer:
- Staubli
Related links
- Staubli Yellow Socket Test Socket 25A Gold Plating
- Staubli Black Socket Test Socket 25A Gold Plating
- Staubli Grey Socket Test Socket 25A Gold Plating
- Staubli Blue Socket Test Socket 25A Gold Plating
- Staubli Red Socket Test Socket 25A Gold Plating
- Staubli Green Socket Test Socket 25A Gold Plating
- Staubli Brown Socket Test Socket 25A Gold Plating
- Staubli Yellow Socket Test Socket 25A Nickel Plating