Staubli Black Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 283-7874
- Distrelec Article No.:
- 140-21-722
- Mfr. Part No.:
- 66.9196-21
- Manufacturer:
- Staubli
Price Each
€4.70
(exc. VAT)
€5.78
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.70 |
- RS Stock No.:
- 283-7874
- Distrelec Article No.:
- 140-21-722
- Mfr. Part No.:
- 66.9196-21
- Manufacturer:
- Staubli
Related links
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black 4 mm Connector 32A Nickel Plating
- Staubli Black Plug Test Plug 32A Nickel Plating
- Staubli Black Plug Banana Connector Socket Termination 60V, Nickel Plating
- Staubli Black Plug Banana Connector 10A Nickel Plating
- Staubli Black Plug Test Plug 1kV, Nickel Plating
- Staubli Black Plug 4 mm Test Plug & Socket 1kV, Nickel Plating
- Staubli Black Plug Test Plug 32A Gold Plating