Staubli Black Plug Test Plug, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 261-3892
- Mfr. Part No.:
- 66.4010-21
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€14.59
(exc. VAT)
€17.95
(inc. VAT)
16 Within 2 working day(s) (EU stock)*
14 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €14.59 |
10 - 24 | €13.65 |
25 - 49 | €12.91 |
50 + | €12.41 |
- RS Stock No.:
- 261-3892
- Mfr. Part No.:
- 66.4010-21
- Manufacturer:
- Staubli
Related links
- Staubli Black Plug Test Plug 32A Nickel Plating
- Staubli Black Plug 4 mm Test Plug & Socket 1kV, Nickel Plating
- Staubli Black Plug Test Plug 32A Gold Plating
- Staubli Red Plug 4 mm Test Plug & Socket 1kV, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Brown Plug Test Plug 32A Gold Plating
- Staubli Grey Plug Test Plug 32A Gold Plating
- Staubli Red Plug Test Plug 32A Gold Plating