Staubli Black Plug Test Plug, Screw Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 261-3891
- Mfr. Part No.:
- 66.2024-21
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€4.34
(exc. VAT)
€5.34
(inc. VAT)
137 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.34 |
10 - 24 | €4.06 |
25 - 49 | €3.84 |
50 + | €3.69 |
- RS Stock No.:
- 261-3891
- Mfr. Part No.:
- 66.2024-21
- Manufacturer:
- Staubli
Related links
- Staubli Black Plug Test Plug 1kV, Nickel Plating
- Staubli Black Plug Test Plug 32A Gold Plating
- Staubli Black Plug 4 mm Test Plug & Socket 1kV, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black, Plug Test Connector Adapter With Brass contacts and...
- Staubli Black Plug Banana Connector Socket Termination 60V, Nickel Plating
- Staubli Green Plug Test Plug 32A Gold Plating
- Staubli Red Plug Test Plug 32A Gold Plating