Omron Bar Code Reader
- RS Stock No.:
- 214-7963
- Mfr. Part No.:
- V430-F000N12M-SRX
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3,468.74
(exc. VAT)
€4,266.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,468.74 |
*price indicative
- RS Stock No.:
- 214-7963
- Mfr. Part No.:
- V430-F000N12M-SRX
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Interface Type | Ethernet/IP | |
| Maximum Scanning Distance | 150mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Interface Type Ethernet/IP | ||
Maximum Scanning Distance 150mm | ||
Standards/Approvals UL | ||
The Omron code reader is for narrow view with autofocus of 40 to 150mm and Ethernet of TCP/IP.
High Accuracy
High-speed
Presize
Related links
- Omron Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
- Omron Bar Code Reader 300 mm
- Omron Bar Code Reader 300 mm 5V
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron Bar Code Reader 150 mm Ethernet/IP PROFINET, Ethernet TCP/IP 30V
