Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- RS Stock No.:
- 252-6945
- Mfr. Part No.:
- V430-F000N12M-SWP
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,763.36
(exc. VAT)
€3,398.93
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,763.36 |
*price indicative
- RS Stock No.:
- 252-6945
- Mfr. Part No.:
- V430-F000N12M-SWP
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Global Shutter, Image Capture | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| Wireless Connectivity | No | |
| LCD Display | No | |
| Maximum Scanning Rate | 42fps | |
| Minimum Operating Temperature | 0°C | |
| Indication | PASS (Green), PWR (Green), TRIG (Amber), MODE (Amber), FAIL (Red), LINK (Amber) | |
| Maximum Operating Temperature | 45°C | |
| Depth | 44.5mm | |
| Weight | 68g | |
| Standards/Approvals | No | |
| Width | 44.5mm | |
| Height | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology Global Shutter, Image Capture | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source LED | ||
Wireless Connectivity No | ||
LCD Display No | ||
Maximum Scanning Rate 42fps | ||
Minimum Operating Temperature 0°C | ||
Indication PASS (Green), PWR (Green), TRIG (Amber), MODE (Amber), FAIL (Red), LINK (Amber) | ||
Maximum Operating Temperature 45°C | ||
Depth 44.5mm | ||
Weight 68g | ||
Standards/Approvals No | ||
Width 44.5mm | ||
Height 25.4mm | ||
Non Compliant
The Omron code reader has monochrome camera type, 1.2 MP number of pixels and 40 to 150 mm focus distance, narrow view, autofocus with white light illumination, IP54 degree of protection.
Plus mode decoder type
42 fps frame rate
Global shutter type
Ethernet TCP/IP, serial RS-232C, USB communication ports
Related links
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- Omron Bar Code Reader
- WASP Red Laser 650 nm 1 Megapixel Image Sensor 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
