SICK Laser Bar Code Reader
- RS Stock No.:
- 285-1039
- Mfr. Part No.:
- CLV622-3120 / 1041799
- Manufacturer:
- SICK
Subtotal (1 unit)*
€2,066.46
(exc. VAT)
€2,541.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,066.46 |
*price indicative
- RS Stock No.:
- 285-1039
- Mfr. Part No.:
- CLV622-3120 / 1041799
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| Interface Type | Serial | |
| Wireless Connectivity | No | |
| LCD Display | No | |
| Indication | Beeper, LED | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Scanning Distance | 200mm | |
| Depth | 80mm | |
| Width | 66mm | |
| Height | 38mm | |
| Weight | 310.5g | |
| Standards/Approvals | EN 61000-6-3, EAC, UL, IEC 60825-1:2014, EN 60825-1:2014, EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
Interface Type Serial | ||
Wireless Connectivity No | ||
LCD Display No | ||
Indication Beeper, LED | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Scanning Distance 200mm | ||
Depth 80mm | ||
Width 66mm | ||
Height 38mm | ||
Weight 310.5g | ||
Standards/Approvals EN 61000-6-3, EAC, UL, IEC 60825-1:2014, EN 60825-1:2014, EN 60068-2-27 | ||
- COO (Country of Origin):
- DE
Overview
The CLV62x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. Powerful, simple operation and flexibility are terms which characterize the CLV62x product family. The CLV62x combines a high reading performance with the SMART620 code reconstruction system: A reading algorithm that can accurately identify barcodes even if they are damaged or partially covered.
The CLV62x is available as a standard variant, or with an integrated Ethernet interface, including Ethernet/IP and PROFINET protocols. The high-performance scanner features a range of additional functions such as remote diagnostics, which are enabled by the integrated web server and integrated evaluation of read statistics.
At a glance
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP available on board, no additional gateway needed (depending on variant)
SMART620 code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Small housing
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
IP 65 or IP 69K rated (depending on type)
Your Benefit
High read rate of damaged, dirty, and partially covered barcodes due to enhanced SMART620 code reconstruction
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
No supplementary Ethernet gateway required with Ethernet models – lowers costs
The CLV62x scanner can be used as a multiplexer in any CAN scanner network from SICK – no supplementary multiplexer necessary
Real-time code identification even at very high conveyor speeds
Compact design and easy operation enable installation in situations with limited space
Applications
Fields of applications
Warehouse conveyor technology: picking station, container and pallet foot identification
Food and beverage: inspection of barcode for legibility after printing, barcode identification in packaging and secondary packaging processes
M
