RS PRO Barrier Strip, 4 Contact, 14.2 mm Pitch, 2 Row, 600V ac, 30A
- RS Stock No.:
- 458-762
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.72 | - |
| 10 - 24 | €2.50 | €2.20 |
| 25 + | €2.25 | €11.75 |
*price indicative
- RS Stock No.:
- 458-762
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Strip | |
| Number of Contacts | 4 | |
| Pitch | 14.2mm | |
| Orientation | Straight | |
| Current | 30A | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic | |
| Contact Plating | Nickel Plated | |
| Fixing Centres | 11.2 mm | |
| Number of Rows | 2 | |
| Screw Size | 8-32 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Screw | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 125°C | |
| Depth | 17.5mm | |
| Standards/Approvals | UL Recognised, CE/UKCA | |
| Series | TG | |
| Length | 82.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Strip | ||
Number of Contacts 4 | ||
Pitch 14.2mm | ||
Orientation Straight | ||
Current 30A | ||
Contact Material Brass | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel Plated | ||
Fixing Centres 11.2 mm | ||
Number of Rows 2 | ||
Screw Size 8-32 | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Screw | ||
Voltage 600V ac | ||
Maximum Operating Temperature 125°C | ||
Depth 17.5mm | ||
Standards/Approvals UL Recognised, CE/UKCA | ||
Series TG | ||
Length 82.5mm | ||
- COO (Country of Origin):
- CN
The RS Pro Term strip barrier 4 poles 30A 600V thermoplastic this non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.
Corrosion-resistant screws
Easy wiring installation
Thermoplastic body
Zinc-plated steel Terminal screws
Related links
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
