TE Connectivity Barrier Strip, 18 Contact, 8.26 mm Pitch, 1 Row, 150V, 300 V, 20A
- RS Stock No.:
- 470-534
- Distrelec Article No.:
- 304-59-322
- Mfr. Part No.:
- 2-1437649-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€255.23
(exc. VAT)
€313.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.23 | €10.209 |
*price indicative
- RS Stock No.:
- 470-534
- Distrelec Article No.:
- 304-59-322
- Mfr. Part No.:
- 2-1437649-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 18 | |
| Pitch | 8.26mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 4-40 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 265°C | |
| Voltage | 150V, 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 4 | |
| Length | 149.99mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 18 | ||
Pitch 8.26mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 4-40 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 265°C | ||
Voltage 150V, 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 4 | ||
Length 149.99mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier Strip is an exemplary component in the Buchanan 4 Series, designed for efficient wire-to-board connections. With a distinctive tri-barrier style and printed circuit pin bottom termination, it ensures optimal performance in various applications. The product effortlessly combines functionality with robust design, featuring a vertical orientation and accommodating wires from sizes 22 to 12 AWG. Ideal for power circuit applications, it stands out with its high operating voltage rating and compliance with industry standards for safety. This barrier strip simplifies installation and enhances durability, making it an excellent choice for a wide range of electronic assemblies.
Features a flat bottom design with standoffs for easy mounting
Constructed from high-quality polyamide for enhanced durability
Incorporates a wire clamp combo head for secure wire attachment
Meets stringent EU RoHS and ELV compliance standards
Designed for wave soldering capabilities, ensuring efficiency in production
Low halogen content aligns with modern environmental standards
Available in bulk packaging for convenient procurement
Equipped with a vertical orientation to optimise space in assemblies
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Dual Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
