TE Connectivity Barrier Strip, 6 Contact, 8.26 mm Pitch, 1 Row, 150V, 20A
- RS Stock No.:
- 471-504
- Distrelec Article No.:
- 304-57-863
- Mfr. Part No.:
- 1-1546158-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€203.17
(exc. VAT)
€249.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.17 | €3.386 |
*price indicative
- RS Stock No.:
- 471-504
- Distrelec Article No.:
- 304-57-863
- Mfr. Part No.:
- 1-1546158-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 8.26mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 4-40 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 150V | |
| Series | Buchanan 4 | |
| Length | 51.08mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 8.26mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 4-40 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 120°C | ||
Voltage 150V | ||
Series Buchanan 4 | ||
Length 51.08mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity exceptional barrier strip connector is engineered to ensure secure and reliable connections in various applications. Featuring a tri-barrier design, it provides enhanced performance while simplifying the wire-to-board interface. The robust construction supports various wire sizes, ensuring versatility across different projects. Designed for optimum performance, this connector withstands a wide operating temperature range, making it ideal for demanding environments. The solderless wire wrap bottom termination facilitates easy installation, allowing users to quickly achieve dependable connections without complex tools. Whether utilized in power applications or general connectivity solutions, this barrier strip promises both efficiency and reliability.
Tri-barrier style enhances stability and integrity of connections
Solderless wire wrap termination allows for quick and easy assembly
Optimized for use with both 22 AWG and 14 AWG wiring, providing versatility
Designed to operate within a wide temperature range of -40 to 120 °C
Constructed from durable polyamide material ensuring longevity and resistance to wear
Rated for a 150 V operating voltage enhances safety in electrical applications
Compact dimensions ensure efficient use of space in crowded assemblies
Compliant with industry standards supporting various international regulations
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 320 μm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 320 μm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
