TE Connectivity Barrier Strip, 2 Contact, 8.26 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 471-717
- Distrelec Article No.:
- 304-57-845
- Mfr. Part No.:
- 1-1437648-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€275.02
(exc. VAT)
€338.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.02 | €1.833 |
*price indicative
- RS Stock No.:
- 471-717
- Distrelec Article No.:
- 304-57-845
- Mfr. Part No.:
- 1-1437648-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 8.26mm | |
| Orientation | Right Angle | |
| Current | 10A | |
| Contact Material | Copper Alloy | |
| Housing Material | Polypropylene | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 4-40 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Series | Buchanan 4 | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 18.06mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 8.26mm | ||
Orientation Right Angle | ||
Current 10A | ||
Contact Material Copper Alloy | ||
Housing Material Polypropylene | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 4-40 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Series Buchanan 4 | ||
Standards/Approvals UL 94 V-0 | ||
Length 18.06mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 2 Position Barrier Strip, part of the Buchanan 4 Series, is meticulously crafted to enhance circuit connections with precision and reliability. Designed for wire-to-board applications, it boasts a tri-barrier style that securely accommodates various wire sizes, ensuring a robust electrical interface. This barrier strip features a bottom termination type of printed circuit pin, facilitating simple integration onto PCBs. With an impressive operating voltage capacity, it is suitable for diverse power circuit applications. Furthermore, its compact dimensions and right-angle orientation make it an excellent choice for efficient space management in electronic designs. The product is engineered with high-quality materials to meet industry standards, providing exceptional durability and performance, making it an essential component for professionals seeking dependable connectivity solutions.
Tri-barrier style enhances connection stability
Compatible with a wide range of wire sizes for versatility
Diligently tested to maintain high operational standards
Designed for effortless mounting on printed circuit boards
Constructed with materials that ensure long-lasting use
Right-angle orientation optimizes space efficiency in housing
Meets stringent industry compliance for safety and performance
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
