TE Connectivity Barrier Strip, 6 Contact, 8.26 mm Pitch, 1 Row, 300V, 15A
- RS Stock No.:
- 477-667
- Distrelec Article No.:
- 304-63-047
- Mfr. Part No.:
- 1546927-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€226.74
(exc. VAT)
€278.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.74 | €2.834 |
*price indicative
- RS Stock No.:
- 477-667
- Distrelec Article No.:
- 304-63-047
- Mfr. Part No.:
- 1546927-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 8.26mm | |
| Current | 15A | |
| Orientation | Vertical | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Length | 50.72mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 8.26mm | ||
Current 15A | ||
Orientation Vertical | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Length 50.72mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 4 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 6 Position Barrier Strip from the Buchanan 4 Series features a tri-barrier design that ensures robust connectivity and adds an element of structural integrity to your wiring applications. Designed for printed circuit board mounting, its bottom termination type optimises space while providing a reliable wire-to-board connection. The connector system's vertical orientation aids in efficient assembly, while the 8.26 mm centreline contributes to compact layout designs. The incorporation of high-grade materials allows it to withstand challenging environments, making it suitable for diverse applications.
Tri-barrier style allows for superior insulation and physical protection
Vertical orientation facilitates easier installation in tight spaces
Constructed from PBT housing for enhanced durability and performance
Compatible with a wide range of wire sizes, accommodating various requirements
Operating temperature range supports diverse industrial applications
Wave solder capable, securing reliability in automated processes
Low halogen content contributes to environmentally friendly compliance standards
High current rating ensures reliable performance under demanding electrical loads
Easily integrates with other Buchanan 4 Series products for versatile solutions
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- RS PRO Barrier Strip 9.5 mm Pitch 300V ac, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
