TE Connectivity Barrier Strip, 3 Contact, 8.26 mm Pitch, 1 Row, 300V, 20A
- RS Stock No.:
- 475-341
- Distrelec Article No.:
- 304-63-928
- Mfr. Part No.:
- 1437667-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 216 units)*
€249.00
(exc. VAT)
€306.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.00 | €1.153 |
*price indicative
- RS Stock No.:
- 475-341
- Distrelec Article No.:
- 304-63-928
- Mfr. Part No.:
- 1437667-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 3 | |
| Pitch | 8.26mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Housing Material | Nylon | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Series | Buchanan 4DB | |
| Length | 26.42mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 3 | ||
Pitch 8.26mm | ||
Orientation Vertical | ||
Current 20A | ||
Housing Material Nylon | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Binding Combo Head | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Series Buchanan 4DB | ||
Length 26.42mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Barrier Strip from Buchanan's 4DB Series is engineered for precise electrical connections and optimal performance in a variety of applications. Designed with a dual barrier and printed circuit pin bottom termination, this connector ensures reliable wire-to-board connections. With an efficient centreline of 8.26 mm, it supports hassle-free integration into existing circuitry, making it an ideal choice for power applications. Its nylon housing and copper alloy contacts are crafted to withstand a wide operating temperature range, ensuring durability and long-term reliability. Whether youre working on new designs or retrofits, this barrier strip offers an exceptional blend of quality and functionality that meets the stringent demands of modern electrical systems.
Boasts a dual barrier design for enhanced safety
Features a flat bottom style for stable mounting
Utilises a vertical orientation for space efficiency
Constructed from low-halogen materials for environmental compliance
Compatible with a variety of wire sizes for versatile applications
Includes tin-plated contact areas for improved conductivity
Designed to meet UL flammability ratings for added safety
Wave solder capable to ensure robust assembly processes
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
