TE Connectivity Barrier Strip, 10 Contact, 8.26 mm Pitch, 1 Row, 300V, 20A

Subtotal (1 pack of 20 units)*

€264.96

(exc. VAT)

€325.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€264.96€13.248

*price indicative

RS Stock No.:
471-509
Distrelec Article No.:
304-57-866
Mfr. Part No.:
1-1546734-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Barrier Strip

Pitch

8.26mm

Current

20A

Orientation

Vertical

Housing Material

Polyamide 66

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Voltage

300V

Standards/Approvals

UL 94 V-0

Length

84.46mm

Series

Buchanan 4DB

COO (Country of Origin):
US
The TE Connectivity Innovative barrier strip connector offers exceptional reliability for various electronic applications. Designed with dual barrier functionality, this solution is perfect for wire-to-board connections, providing seamless integration with printed circuit boards. Its substantial 10 position layout and precise 8.26 mm centerline ensure optimal space utilization while maintaining high-performance standards. Crafted from durable nylon 66 and a robust brass contact base, this connector stands up to rigorous industrial conditions with an operating voltage of up to 300 V. The vertical orientation and printed circuit pin termination type promote ease of assembly, allowing for swift installation and maintenance in diverse electronic environments. Enhance your project with this dependable connector that meets contemporary industry standards for safety and efficiency.

Dual barrier design offers enhanced safety and performance

Vertical orientation facilitates easy access and installation

High-quality materials ensure long-lasting durability

Wave solder compatibility simplifies manufacturing processes

Compliance with EU regulations supports environmental sustainability

The product aids in efficient power distribution across circuits

Flat bottom block style ensures stable mounting on PCB

Suitable for wire sizes ranging from 22 to 12 AWG

Mechanical attachment features contribute to secure connections

Streamlined packaging method aids in efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy