TE Connectivity Barrier Strip, 20 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 476-985
- Distrelec Article No.:
- 304-64-059
- Mfr. Part No.:
- 3-1546159-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€237.54
(exc. VAT)
€292.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.54 | €15.836 |
*price indicative
- RS Stock No.:
- 476-985
- Distrelec Article No.:
- 304-64-059
- Mfr. Part No.:
- 3-1546159-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 20 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 25A | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Voltage | 300V | |
| Maximum Operating Temperature | 265°C | |
| Length | 192.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 20 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 25A | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Voltage 300V | ||
Maximum Operating Temperature 265°C | ||
Length 192.05mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan | ||
- COO (Country of Origin):
- CN
The TE Connectivity 20 Position Barrier Strip is a highly versatile and effective solution for electronic assembly and connections. Designed for ease of use, this tri-barrier connector employs solderless wire wrap bottom termination, which ensures a reliable and secure connection. With a centreline pitch of 9.53 mm, it facilitates compact arrangements while maintaining effective electrical performance. Enhancing operational efficiencies, it is suitable for a range of wire sizes from 22 AWG to 12 AWG. Its robust thermoplastic housing, coupled with a black finish, ensures durability in various applications while providing ease of mounting and installation. This product stands as an indispensable component in power circuit applications, embodying meticulous engineering with a vertical orientation to optimise space within the assembly.
Solderless wire wrap design ensures effortless assembly
Durable thermoplastic housing provides protection against environmental factors
Tri barrier style enhances connection integrity and prevents accidental disconnections
Vertical orientation maximises space utilisation in configurations
Compatible with a range of wire sizes enhancing adaptability in various applications
Operating voltage rated up to 300 V ensures reliable performance in demanding conditions
Designed to meet industry standards providing peace of mind to users
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
