TE Connectivity Barrier Strip, 8 Contact, 11.1 mm Pitch, 2 Row, 300V, 25A

Subtotal (1 box of 40 units)*

€248.78

(exc. VAT)

€306.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€248.78€6.22

*price indicative

RS Stock No.:
477-663
Distrelec Article No.:
304-63-044
Mfr. Part No.:
1546670-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Barrier Strip

Pitch

11.1mm

Current

25A

Orientation

Vertical

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Number of Rows

2

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Voltage

300V

Standards/Approvals

UL 94 V-0

Length

107.7mm

Series

Buchanan

COO (Country of Origin):
US
The TE Connectivity 8 Position Barrier Strip represents a robust and versatile solution for electrical connectivity in diverse applications. Designed with a dual barrier style, this wire-to-wire connector ensures a secure and efficient connection, making it ideal for environments where reliability is paramount. With a compact centreline of 11.1 mm, it is engineered for optimal space utilisation without compromising performance. The product accommodates a wide range of wire sizes and offers excellent temperature resistance, ensuring it performs well under various conditions. Its integrated features, such as vertical orientation and easy panel mounting, streamline installation and enhance overall operational efficiency. The 8 Position Barrier Strip is not just about functionality; it embodies quality and safety, adhering to stringent industry standards.

Offers dual barrier design for enhanced safety and reliability

Compatible with a wide array of wire sizes for versatility

Engineered for easy installation with simple panel mounting options

Constructed with premium materials to withstand challenging conditions

Ensures low halogen content for environmentally-conscious applications

Meets robust industry standards for electrical performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy