TE Connectivity Barrier Strip, 8 Contact, 11.1 mm Pitch, 2 Row, 300V, 25A
- RS Stock No.:
- 501-665
- Distrelec Article No.:
- 304-63-045
- Mfr. Part No.:
- 1546671-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€275.03
(exc. VAT)
€338.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.03 | €5.501 |
*price indicative
- RS Stock No.:
- 501-665
- Distrelec Article No.:
- 304-63-045
- Mfr. Part No.:
- 1546671-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 11.1mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 107.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 11.1mm | ||
Current 25A | ||
Orientation Vertical | ||
Contact Material Brass | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals UL 94 V-0 | ||
Length 107.7mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position Barrier Strip is designed for versatility and reliability in wire-to-wire connections. This barrier strip features a dual barrier style, ensuring safety in your electrical applications with its robust construction. With a compact 11.1 mm centreline, it supports efficient use of space while accommodating various wire sizes from 22 to 14 AWG. The product excels in environments up to 300 V, making it suitable for a wide range of power circuit applications. Its vertical orientation maximises accessibility and efficiency during installation and maintenance. Built from durable thermoplastic, the barrier strip meets stringent electrical and mechanical requirements, ensuring long-lasting performance. With features tailored for ease of use, this barrier strip is a staple for professionals seeking quality and reliability in their connections.
Designed for wire-to-wire connections with a dual barrier style
Compact centreline allows for efficient use of limited space
Accommodates a range of wire sizes to enhance versatility
Operates effectively under high voltage for reliable performance
Vertical orientation ensures ease of access during installation
Constructed from durable materials to withstand tough conditions
Suitable for power circuit applications across various industries
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
