TE Connectivity Barrier Strip, 30 Contact, 320 μm Pitch, 1 Row, 150V, 20A
- RS Stock No.:
- 480-339
- Distrelec Article No.:
- 304-57-862
- Mfr. Part No.:
- 1-1546158-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€220.28
(exc. VAT)
€270.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.28 | €27.535 |
*price indicative
- RS Stock No.:
- 480-339
- Distrelec Article No.:
- 304-57-862
- Mfr. Part No.:
- 1-1546158-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | Barrier Strip | |
| Pitch | 320μm | |
| Orientation | Vertical | |
| Current | 20A | |
| Contact Plating | Nickel Plated | |
| Number of Rows | 1 | |
| Voltage | 150V | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU ELV, REACH | |
| Series | 4PCV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type Barrier Strip | ||
Pitch 320μm | ||
Orientation Vertical | ||
Current 20A | ||
Contact Plating Nickel Plated | ||
Number of Rows 1 | ||
Voltage 150V | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU ELV, REACH | ||
Series 4PCV | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector embodies the perfect blend of reliability and precision engineered for demanding applications. Designed to meet the rigorous requirements of modern electronic systems, it ensures optimal performance and longevity. With a focus on user-friendly integration, it provides an efficient solution for various connectivity needs. The product complies with stringent standards, including EU RoHS and ELV directives, promoting environmental responsibility while maintaining the highest quality standards. Perfectly suited for both industrial and commercial sectors, this connector promises to enhance connectivity and streamline assembly processes.
Wave solder capable to withstand temperatures up to 265°C
Low halogen content ensures safer environmental compliance
Designed to be reusable and versatile for multiple applications
Compliant with EU directives for RoHS and ELV, ensuring material safety
Official documentation available for compliance verification
Customer-centric design prioritizing ease of use and installation
High durability ensures long-lasting performance in various environments
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 320 μm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
