TE Connectivity Barrier Strip, 10 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-340
Distrelec Article No.:
304-62-837
Mfr. Part No.:
1-1546306-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Barrier Strip

Pitch

9.53mm

Current

20A

Orientation

Vertical

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Number of Rows

2

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Voltage

300V

Length

112mm

Series

Buchanan

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
TW
The TE Connectivity 10 Position Barrier Strip is designed with both utility and versatility in mind. With a dual barrier structure, this connector facilitates efficient and safe wire-to-wire connections. Its compact 9.53 mm [.375 in] centreline caters to a variety of applications, enabling interconnection for multiple wiring configurations. Constructed to withstand an operating voltage of up to 300 V, this product is suitable for diverse electrical environments. Its sleek black thermoplastic housing not only provides a robust structure but also enhances the overall aesthetic. The connector is built to support wire sizes ranging from 22 to 12 AWG, proving to be an adaptable solution for your wiring needs. Easy to mount and configure, this barrier strip streamlines the setup process, making it a must-have for both professional electricians and DIY enthusiasts.

Dual barrier design ensures enhanced safety and wire stability

Supports a wide range of wire sizes for versatile application

Quick connect tab and robust materials provide reliable electrical connectivity

Horizontal and vertical orientations offer flexible installation options

End mounting ears facilitate secure attachment in panels

Low halogen content aligns with modern environmental standards

Withstands extreme temperature ranges ensuring performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy