TE Connectivity Barrier Strip, 14 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 480-341
- Distrelec Article No.:
- 304-63-829
- Mfr. Part No.:
- 1-1546306-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€180.37
(exc. VAT)
€221.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.37 | €4.509 |
*price indicative
- RS Stock No.:
- 480-341
- Distrelec Article No.:
- 304-63-829
- Mfr. Part No.:
- 1-1546306-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 20A | ||
Contact Material Brass | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan | ||
Length 150mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 14 Position Barrier Strip offers a robust and reliable solution for wire-to-wire connectivity. Featuring a dual barrier design, this connector ensures secure and safe connections across multiple rows, suitable for various applications. With a 9.53 mm centreline, it promotes efficient use of space without compromising on performance. Designed to accommodate a range of wire sizes, this barrier strip effectively handles electrical requirements while maintaining compliance with industry standards. Its vertical orientation and thermoplastic housing contribute to a resilient build, ensuring durability in challenging environments. This connector promises to enhance the reliability of your electrical systems, making it an essential component in any assembly or installation.
Dual barrier design enhances safety and connectivity integrity
Accommodates a wide range of wire sizes ensuring versatile application
Optimised for efficient space usage with its compact centreline design
Manufactured from high quality thermoplastic for long lasting durability
Suitable for panel mounting to streamline installation and maintenance
Rated for 300 V operation providing reliable performance in various environments
Nickel plated screws ensure improved corrosion resistance
Meets stringent industry standards for flammability assuring safety in usage
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
