TE Connectivity Barrier Strip, 17 Contact, 9.53 mm Pitch, 1 Row, 600V, 25A
- RS Stock No.:
- 503-241
- Distrelec Article No.:
- 304-59-078
- Mfr. Part No.:
- 1437654-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€244.26
(exc. VAT)
€300.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.26 | €9.77 |
*price indicative
- RS Stock No.:
- 503-241
- Distrelec Article No.:
- 304-59-078
- Mfr. Part No.:
- 1437654-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 17 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 163.47mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 17 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Binding Combo Head | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Length 163.47mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 17 Position Barrier Strip is engineered for seamless integration in wire-to-board applications, offering exceptional reliability. This connector features a tri-barrier design that enhances electrical isolation while ensuring ease of use in various configurations. With a robust black thermoplastic housing, this barrier strip is not only durable but also capable of withstanding demanding environments. Its vertical orientation and compact centreline of 9.53 mm ensure a neat and efficient assembly, essential for modern electrical applications. Designed with a combination of functionality and versatility, this barrier strip is perfect for projects requiring robust interconnections and is compliant with industry standards, making it an excellent choice for professionals in the field. Whether for power circuit applications or intricate electronic systems, this product stands out with its superior construction and performance.
Tri-barrier design provides enhanced electrical isolation
Works effectively in wire-to-board connector systems
Vertical orientation allows for efficient use of space within assemblies
Constructed from durable thermoplastic for long-lasting performance
Compliant with UL flammability rating standards for added safety
Designed to accommodate a wide range of wire sizes for versatility
Easy installation with printed circuit pin bottom termination type
Ideal for power circuit applications, ensuring reliable conductivity
Equipped for wave soldering capabilities up to 265°C
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
