TE Connectivity Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 600V, 25A
- RS Stock No.:
- 795-276
- Mfr. Part No.:
- 5-1546686-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€266.39
(exc. VAT)
€327.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.39 | €2.664 |
*price indicative
- RS Stock No.:
- 795-276
- Mfr. Part No.:
- 5-1546686-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG | |
| Voltage | 600V | |
| Standards/Approvals | Rohs | |
| Series | 5-1546686-2 | |
| Length | 20.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG | ||
Voltage 600V | ||
Standards/Approvals Rohs | ||
Series 5-1546686-2 | ||
Length 20.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector offers a robust connection solution for managing wires in various applications. Designed with flexible thermoplastic barriers, it ensures safe and efficient wiring with easy installation.
Features resilient plastic barriers to secure field wiring effectively
Allows for Rapid wire installation with wire-ready screws
Boasts interrupted threads to prevent screw loss during use
Molded-to-length options available for tailored application needs
Compatible with a range of wire sizes for versatile use
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
