TUK Limited Disconnection Tool, 20 Contact, 22.5 mm Pitch, 2 Row, 70V
- RS Stock No.:
- 754-113
- Mfr. Part No.:
- 237screw
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 754-113
- Mfr. Part No.:
- 237screw
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Disconnection Tool | |
| Number of Contacts | 20 | |
| Pitch | 22.5mm | |
| Orientation | Straight | |
| Housing Material | PBT | |
| Contact Material | Silver | |
| Contact Plating | Silver | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Bottom | Screw | |
| Voltage | 70V | |
| Maximum Operating Temperature | 80°C | |
| Width | 36mm | |
| Standards/Approvals | UL94-V0 | |
| Depth | 36mm | |
| Series | 237screw | |
| Length | 129mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Disconnection Tool | ||
Number of Contacts 20 | ||
Pitch 22.5mm | ||
Orientation Straight | ||
Housing Material PBT | ||
Contact Material Silver | ||
Contact Plating Silver | ||
Number of Rows 2 | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Bottom Screw | ||
Voltage 70V | ||
Maximum Operating Temperature 80°C | ||
Width 36mm | ||
Standards/Approvals UL94-V0 | ||
Depth 36mm | ||
Series 237screw | ||
Length 129mm | ||
- COO (Country of Origin):
- CN
The TUK Limited 10 pair Disconnection Strip with screw terminals (237screw)
Ideal for connecting choice of large or standard core cables into LSA+ disconnection strip
Fully compatible with industry standard back mount frames, insertion tools, connection boxes, designation strips and other accessories
Industry standard LSA+ type contacts
Related links
- Phoenix Contact 22.5 mm Terminal Cover 20mm
- TUK Limited 33 x 16.17 x 22.5 mm 19 Way Female/Female HDMI Connector
- TUK Limited Label Holder for Connection Or Disconnection Strips
- Phoenix Contact 22.5 mm Tab Size, Turquoise
- WAGO, 206 Disconnection Tool
- Legris Disconnection Tool 4 to 14 mm²
- TE Connectivity Series 35 500A, M12
- TE Connectivity Series 35 200A, M10
