TUK Limited Label Holder for Connection Or Disconnection Strips

Subtotal (1 unit)*

€0.80

(exc. VAT)

€0.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.80

*price indicative

RS Stock No.:
754-247
Mfr. Part No.:
51K
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Label Holder

Accessory Type

Label Holder

For Use With

Connection Or Disconnection Strips

Material

PBT Housing

Standards/Approvals

ISO 9001

Series

51K

COO (Country of Origin):
CN
The TUK Limited Anti-Snag arc-latch feedthrough plug for Cat 6 or Cat 6A shielded cable combines two innovations in the same item.

Compliant with Category 6 and 6A patch cord standard

Snag less arc latch design avoids tangling and breakage of latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy