ProGARM Long Base Layer, XS Navy
- RS Stock No.:
- 331-050
- Mfr. Part No.:
- 8210-NAV-XS
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€59.86
(exc. VAT)
€73.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.86 |
*price indicative
- RS Stock No.:
- 331-050
- Mfr. Part No.:
- 8210-NAV-XS
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | XS | |
| Product Type | Base Layer | |
| Colour | Navy | |
| Sub Type | Base Layer | |
| Sleeve Type | Long | |
| Standards/Approvals | ELIM = A1, B1, ARC 1, EN 61482-2:2020, C1 3.6cal/cm², EN ISO 11612:2015, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size XS | ||
Product Type Base Layer | ||
Colour Navy | ||
Sub Type Base Layer | ||
Sleeve Type Long | ||
Standards/Approvals ELIM = A1, B1, ARC 1, EN 61482-2:2020, C1 3.6cal/cm², EN ISO 11612:2015, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Baselayer Top is an essential garment for workers in industries such as petrochemical, utilities, power generation, and industrial electrical. With an Arc Rating of 3.6 cal, it provides crucial protection against arc flash incidents, ensuring the safety of the wearer in hazardous environments. This baselayer top is part of a two-garment set, designed to be worn with baselayer leggings for maximum protection and comfort. Certified to meet key standards such as BS EN 1149-5, BS EN 61482-2, and BS EN ISO 11612, this baselayer top is a dependable choice for high-risk work environments. The garment's layered design offers extra protection, while its fully machine washable fabric makes it easy to maintain and care for.
Flame resistant
Garment layering benefits for extra protection
Extra soft fabric
Contrast threads
Fully machine washable
Related links
- ProGARM Base Layer, XS Navy
- ProGARM Long Base Layer, S Navy
- ProGARM Long Base Layer, M Navy
- ProGARM Long Base Layer, XL Navy
- ProGARM Long Base Layer, L Navy
- ProGARM Long Base Layer, 5XL Navy
- ProGARM Base Layer, 2XL Navy Inherent Jersey Fabric
- Goldfreeze Long Base Layer 7% Coffee Carbon 22% Viscose, 7% Cotton
