Portwest Base Layer, S Black Polyester, Cotton

Subtotal (1 unit)*

€10.44

(exc. VAT)

€12.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.44

*price indicative

RS Stock No.:
606-228
Mfr. Part No.:
B121BKRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Base Layer

Size

S

Colour

Black

Sub Type

Base Layer

Material

Polyester, Cotton

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Thermal Trousers are made from a 50% polyester and 50% cotton shell fabric weighing 200g, designed to provide warmth around the lower body. The soft polycotton fibers and fabric knitting trap heat effectively. Featuring a cuffed hem and elasticated waist, they offer a comfortable fit. As a baselayer, the trousers use 100% wicking polyester that draws moisture away from the body, keeping the wearer cool, dry, and comfortable during physical activity. Suitable for all activity levels, they can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced performance.

Provides insulation and thermal protection

Designed with a comfort fit

Ribbed hem for a comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy