Portwest Base Layer, 2XL Black Cotton, Polyester
- RS Stock No.:
- 606-230
- Mfr. Part No.:
- B121BKRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.44 |
*price indicative
- RS Stock No.:
- 606-230
- Mfr. Part No.:
- B121BKRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Base Layer | |
| Size | 2XL | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Base Layer | ||
Size 2XL | ||
Colour Black | ||
Sub Type Base Layer | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers are made from a 50% polyester and 50% cotton shell fabric weighing 200g, designed to provide warmth around the lower body. The soft polycotton fibers and fabric knitting trap heat effectively. Featuring a cuffed hem and elasticated waist, they offer a comfortable fit. As a baselayer, the trousers use 100% wicking polyester that draws moisture away from the body, keeping the wearer cool, dry, and comfortable during physical activity. Suitable for all activity levels, they can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced performance.
Provides insulation and thermal protection
Designed with a comfort fit
Ribbed hem for a comfortable fit
